Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DT01ACA050 :: Desktop hard drive 500 GB, Toshiba DT

Item-No.: DT01ACA050
Memory:

Model:

€38,50




Toshiba DT01ACA Series 500GB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • DT01ACA
    • Design
    • SATA 6 Gb/s
    • Cache
    • 32 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

The Toshiba DT01ACA050 3.5" hard drive from the DT01ACA series holds 500 GB of data. It features one SATA connector with 6 GBit/s. Their reliability, performance and efficiency make them ideal for business-critical PCs and storage environments with multiple hard drives. The low operating noise level also makes them ideal for use as desktop PCs.

Performance data:
• 7200 rpm
• 32-MB cache
• Power consumption: 6.4 W (in operation), 2.2 W (idle)
• Noise level: 26 dB(A) (in operation), 25 dB(A) (idle)
• Special features: 4-KB sectors with emulation
• Two-year manufacturer warranty



Manufacturer : TOSHIBA
Factory number : DT01ACA050
Package weight : 0.412 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • DT01ACA
    • Design
    • SATA 6 Gb/s
    • Cache
    • 32 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual