Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD7500BPKX :: Notebook hard drive, 750 GB, WD Black

Item-No.: WD7500BPKX
Memory:

Model:

€62,90




Western Digital WD Black 750GB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 750 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Cache
    • 16 MB
    • Design
    • SATA 6 Gb/s
    • Model
    • WD Black
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Bulk version (OEM)

WD Black hard drives are designed for PC enthusiasts and creative professionals who want maximum performance. These drives are ideal for high-performance applications such as image and video editing, gaming and high-end PCs.

Details:
• Form factor: 2.5", 9.5 mm
• Speed: 7200 rpm
• SATA 6 Gb/s
• Cache: 16 MB
• Power consumption: 1.75 W (in operation), 0.8 W (idle)
• Noise level: 28 dB(A) (in operation), 28 dB(A) (idle)
• Features: 4 KB sectors
• Manufacturer warranty: five years



Manufacturer : WESTERN DIGITAL
Factory number : WD7500BPKX
Package weight : 0.267 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 750 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Cache
    • 16 MB
    • Design
    • SATA 6 Gb/s
    • Model
    • WD Black
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Bulk version (OEM)