Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD20NPVZ :: Notebook hard drive, 2 TB, WD Blue

Item-No.: WD20NPVZ
Memory:

€114,90




WD Blue Mobile 2TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 8 MB
    • Design
    • SATA 6 Gb/s
    • Model
    • WD Blue
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 15 mm
  • Specials
    • Specification
    • Bulk version (OEM)

WD Blue drives offer a high level of performance, low power consumption and cool operation, making them ideal for notebooks and other portable devices. Whether in an external drive or in a notebook, WD Blue drives offer the greatest possible storage capacity for resource-hungry operating systems, with a large amount of storage space for photos, music and videos. In a notebook, silence is golden. Western Digital's exclusive WhisperDrive combines cutting-edge search algorithms to offer one of the quietest 2.5-inch hard drives on the market. These algorithms also optimise the retrieval of data, so that enormous savings can be achieved in energy consumption. A low noise level and a good battery are truly worth their weight in gold. WD's Shock Guard technology protects the drive mechanism and the disk surface from shocks. WD's SecurePark parks the recording heads away from the drive surface during the start of operation, end of operation and when the drive is inactive. This ensures that the recording head never touches the drive surface. This leads to higher long-term reliability thanks to reduced wear on the recording head and higher shock resistance during inactivity.

Details:
• Form factor: 2.5", 15 mm
• Speed: 5400 rpm
• Cache: 8 MB
• Power consumption: 1.7 W (in operation), 0.8 W (idle)
• Noise level: 25 dB(A) (in operation), 24 dB(A) (idle)
• Special features: 4-kB sectors with emulation (512 e)
• Height: 15 mm!

In some cases, the hard drives in the NPVZ series may not be used in laptop or notebook computers, since they are designed for PCs and special external housings. Read the maximum permissible drive height in your system's technical data before installing the product.



Manufacturer : WESTERN DIGITAL
Factory number : WD20NPVZ
Package weight : 0.187 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 8 MB
    • Design
    • SATA 6 Gb/s
    • Model
    • WD Blue
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 15 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual