Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD10JUCT :: Notebook hard drive, 1 TB, WD AV

SAVE10%
Item-No.: WD10JUCT
Memory:

Model:

€79,95
€71,90




Western Digital AV-25 1000GB, 16MB Cache, SATA II

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 16 MB
    • Design
    • SATA 3 Gb/s
    • Model
    • WD AV-25
    • Technology
    • 24 x 7
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Bulk version (OEM)

WD AV-25 2.5-inch SATA hard drives are specially designed for cool and quiet operation. At the same time, they offer maximum reliability in 24x7 always-on environments. With support for up to five simultaneous HD video streams, these drives are perfect for DVR, digital video surveillance and other demanding multimedia applications. WD AV-25 hard drives with low power consumption are a cool, quiet and reliable storage solution for demanding read/write applications in round-the-clock operation. With a SATA interface with 3 Gb/s and 32 MB cache, this 2.5-inch drive is ideal for DVR, digital video surveillance and other environments with a small form factor, where power consumption is critical.

Performance data:
• 5400 rpm
• 16-MB cache
• Height: 9.5mm
• Power consumption: 1.4 W (in operation), 0.59 W (idle)
• Noise level: 25 dB(A) (in operation), 24 dB(A) (idle)
• Features: suitable for continuous operation, Advanced Format (4 KB sectors)



Manufacturer : WESTERN DIGITAL
Factory number : WD10JUCT
Package weight : 0.115 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 16 MB
    • Design
    • SATA 3 Gb/s
    • Model
    • WD AV-25
    • Technology
    • 24 x 7
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual