reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD10JPLX :: Notebook hard drive 1 TB, WD Black

Item-No.: WD10JPLX
Memory:

Model:

€69,95




WD Black Mobile 1TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Cache
    • 32 MB
    • Design
    • SATA 6 Gb/s
    • Model
    • WD Black
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Bulk version (OEM)

Performance has nothing to do with size – The 2.5 inch high performance WD Black™ Mobile with 1 TB memory improves your PC experience, whether you are at home on your new all-in-one desktop or on the move with your reliable notebook. With 1 TB of memory space and a rotation speed of 7200 rpm, you will have one of the fastest mobile hard drives currently on the market – the perfect solution for graphics, video and photo editing or games. The WD Black™ Mobile 1 TB 2.5 inch hard drive combines power and capacity with the reliability of a brand you can trust.

Details:
  • Form factor: 2.5 inch/9.5 mm

  • Speed: 7200 rpm

  • Cache: 32 MB

  • Power consumption: 1.8 W (in operation), 0.8 W (idle)

  • Volume: 27 dBA (in operation), 26 dBA (idle)

  • Recording method: Perpendicular Magnetic Recording (PMR)

  • Sectors: 4KB with emulation (512e)




Manufacturer : WESTERN DIGITAL
Factory number : WD10JPLX
Package weight : 0.118 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Cache
    • 32 MB
    • Design
    • SATA 6 Gb/s
    • Model
    • WD Black
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual