Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST500LT012 :: Notebook hard drive, 500 GB, Seagate Thin

Item-No.: ST500LT012
Model:

€43,90




Seagate Laptop Thin 500GB 5400rpm, SATA II

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 8 MB
    • Design
    • SATA 3 Gb/s
    • Model
    • Momentus Thin
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 7 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Optimal application areas
  • From entry-level laptops to high performance laptops: Enjoy the elegant, slim and lightweight design, at a price which does not exceed your budget.
  • Netbooks: Acquire sleeker netbooks, without sacrificing storage capacity or affordability.
  • Ultra portable: Enjoy the benefits of the elegant, slim and lightweight design, without sacrificing full functionality.
  • Sleek consumer electronic devices: More elegance for your digital life.


Technical data:
  • 5400 rpm
  • 16-MB cache
  • Overall height: 7 mm
  • 4-kB sectors



Manufacturer : SEAGATE
Factory number : ST500LT012
Package weight : 0.092 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 8 MB
    • Design
    • SATA 3 Gb/s
    • Model
    • Momentus Thin
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 7 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual