Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MQ01ABF050 :: Notebook hard drive, 500 GB, Toshiba MQ

Item-No.: MQ01ABF050
Memory:

€37,95




Toshiba MQ Series 500GB, 7mm, SATA II

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 8 MB
    • Design
    • SATA 3 Gb/s
    • Model
    • MQ Mobile
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 7 mm
  • Specials
    • Specification
    • Bulk version (OEM)

The MQ01ABF series offers up to 500 GB storage capacity in a low overall height of only 7 mm. The SATA hard drives with 5400 rpm were developed with a view to high performance and energy efficiency, and are ideal for data-intensive applications on ultrabooks and high-end multimedia devices.

The MQ01AB Fxxx series offers higher internal data transfer rates with industry-leading density as part of a series of hard drives with advanced format technology. It is therefore the perfect solution for media-intensive applications.

This new hard drive series with flat form factor consists of three products in a variety of capacities: MQ01ABF050 (500 GB), MQ01ABF032 (320 GB) and MQ01ABF025 (250 GB). All hard drives are free from halogen, antimony trioxide and red phosphorus.


Details:
• 5400 rpm
• 8 MB cache
• Overall height: 7 mm
• Power consumption: 1.5W (in operation), 0.55W (idle)
• Noise level: 21 dB(A) (in operation), 19 dB(A) (idle)



Manufacturer : TOSHIBA
Factory number : MQ01ABF050M
Package weight : 0.086 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 8 MB
    • Design
    • SATA 3 Gb/s
    • Model
    • MQ Mobile
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 7 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual