Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MQ01ABD100 :: Notebook hard drive, 1 TB, Toshiba MQ

Item-No.: MQ01ABD100
Memory:

€48,50




Toshiba MQ01ABD100 1000GB, SATA II

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 8 MB
    • Design
    • SATA 3 Gb/s
    • Model
    • MQ Mobile
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Bulk version (OEM)

The Toshiba Storage Device Division offers you a line of 2.5-inch HDDs with 5400 rpm in a new, slim design, optimised for industry-leading storage applications. The latest HDD series MQ01ABDxxx is available in a wide performance range — from 250 GB to 1 TB in a 9.5 millimetre high design with a maximum of 2 plates.

The preferred MQ01AB Dxxx application markets are portable multimedia and gaming notebooks, mobile workstations and applications requiring other capacity since these are well suited for external HDDs. In addition, the hard drives have a very good energy efficiency value, for example 0.00055 for the 1TB model. Thanks to the "Silent-Seek" technology they are particularly quiet. The extremely smooth-running single platter drives with noises of 19 dB (search) and 17 dB (idle) are almost imperceptible to the human ear.

With their compact size and the first-class specifications, the SATA MQ01AB Dxxx series is the perfect choice for use in devices in which a combination of a small form factor and high performance is important.

Like all HDDs from Toshiba, the whole series is halogen-free and RoHS compliant and thus extremely environmentally friendly.

Technical data:
• 5400 rpm
• 8 MB cache
• Overall height: 9.5 mm
• Power consumption: 1.5 W (in operation), 0.55 W (idle)
• Noise level: 24 dB(A) (in operation), 23 dB(A) (idle)



Manufacturer : TOSHIBA
Factory number : MQ01ABD100
Package weight : 0.109 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 8 MB
    • Design
    • SATA 3 Gb/s
    • Model
    • MQ Mobile
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual