0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 6501161 :: Notebook hard drive, 1 TB, Intenso

Item-No.: INTENSO 6501161
Memory:

€50,95




Intenso 1000GB, 2.5", SATA II

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 8 MB
    • Design
    • SATA 3 Gb/s
    • Model
    • Intenso
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Specials
    • Specification
    • Retail
6.35 cm (2.5") internal hard drive

• Capacity: 1000 GB
• Interface: at least SATA II
• RPM/cache: at least 5400 rpm - 8 MB
• Operating system: Mac OS|Microsoft Windows 98/2000/XP/Vista/7/8 Linux
• Properties: reliable and powerful|low power consumption|S.M.A.R.T.-compatible



Manufacturer : INTENSO
Factory number : 6501161
Package weight : 0.221 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 8 MB
    • Design
    • SATA 3 Gb/s
    • Model
    • Intenso
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Specials
    • Specification
    • Retail
Datasheet/manual