Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 6501131 :: Notebook hard drive, 500 GB, Intenso

Item-No.: INTENSO 6501131
Memory:

€44,50




INTENSO 6501131

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 8 MB
    • Design
    • SATA 3 Gb/s
    • Model
    • Intenso
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Specials
    • Specification
    • Retail

6.35 cm (2.5") internal hard drive

• Capacity: 500 GB
• Interface: SATA II
• RPM/cache: 5400 rpm - 8 MB
• Operating system: Mac OS|Microsoft Windows 98/2000/XP/Vista/7|Linux
• Properties: reliable and powerful|low power consumption|S.M.A.R.T.-compatible
• 9.5mm in height



Manufacturer : INTENSO
Factory number : 6501131
Package weight : 0.214 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 8 MB
    • Design
    • SATA 3 Gb/s
    • Model
    • Intenso
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Specials
    • Specification
    • Retail
Datasheet/manual