Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HTS721010A9E630 :: Notebook hard drive, 1 TB, HGST Travelstar


HGST Travelstar 7K1000 1000GB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Cache
    • 32 MB
    • Design
    • SATA 6 Gb/s
    • Model
    • Travelstar
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Bulk version (OEM)

The HGST HTS721010A9E630 is a reliable, 1000 GB, 2.5-inch hard disk drive with 7200 revolutions per minute. The drive in the Travelstar 7K1000 series has low power consumption and a particularly low noise.

Technical details
• 7200 rpm
• 32 MB cache
• Overall height: 9.5 mm
• Power consumption: 1.8 W (in operation), 1 W (idle)
• Noise level: 27 dB(A) (in operation), 25 dB(A) (idle)
• Special notes: 4 KB sectors



Manufacturer : HGST
Factory number : HTS721010A9E630
Package weight : 0.117 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Cache
    • 32 MB
    • Design
    • SATA 6 Gb/s
    • Model
    • Travelstar
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual