Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PCDUINO SATA :: SATA data and power cable > pcDuino3/Cubieboard

Item-No.: PCDUINO SATA
€4,95
Category of goods: 1 = discountable

PCDUINO SATA

  • Product Description
  • Technical information
  • General
    • Type
    • pcDuino data/power cable
    • Design
    • 2x SATA plug, 1x Molex
  • Measures
    • Cable length
    • 0.15 m

This Sata cable kit connects your pcDUINO3/Cubieboard to a hard drive, DVD drive or SSD.
It is a simultaneous power and data line that enables you to operate your device simply and easily.

• Length: approx. 15 cm


--- Does not include hard drive or pcDuino ---




Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • pcDuino data/power cable
    • Design
    • 2x SATA plug, 1x Molex
  • Measures
    • Cable length
    • 0.15 m
Datasheet/manual