Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84829 :: Extension cable U.2 SFF-8639 male > U.2 SFF-8639 female 0.5 m

Item-No.: DELOCK 84829
Design:

Cable length:

€78,95




DELOCK 84829

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • U.2 SFF-8639 plug > U.2 SFF-8639 plug
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.5 m
This cable by Delock enables the extension of a U.2 connection.
Specification
• Connector:
U.2 SFF-8639 male >
U.2 SFF-8639 female
• Data transfer rate up to 2 GB/s (PCI Express rev. 2.0) resp. 4 GB/s (PCI Express rev. 3.0)
• Cable gauge:
30 AWG data line
24 AWG power line
• Supports NVM Express (NVMe)
• Colour: black
• Length without connector: ca. 0.5 m
System requirements
• A free U.2 SFF-8639 interface
Package content
• U.2 SFF-8639 cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 84829
Package weight : 0.092 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • U.2 SFF-8639 plug > U.2 SFF-8639 plug
    • Colour
    • Black
  • Measures
    • Cable length
    • 0.5 m