Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84822 :: U.2 SFF-8643 ma.ang.>SFF-8639ma.+SATA 75cm

Item-No.: DELOCK 84822
Design:

€59,95




DELOCK 84822

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • SFF-8643 plug, angled > U.2 SFF-8639 plug
  • Measures
    • Cable length
    • 0.75 m
The cable enables the connection between e.g. an SSD with U.2 interface and an M.2 NGFF converter equipped with a SFF-8643 port.
Specification
• Connector:
SFF-8643 male angled >
U.2 SFF-8639 male + SATA 15 pin female
• Data transfer rate up to 2 GB/s (PCI Express rev. 2.0) resp. 4 GB/s (PCI Express rev. 3.0)
• Cable gauge:
30 + 32 AWG data line
18 + 24 AWG power line
• Supports NVM Express (NVMe)
• Colour: black
• Length without connector:
Data cable ca. 75 cm
Power cable ca. 5 cm
System requirements
• A free SFF-8643 interface
• SSD with U.2 port
Package content
• Cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 84822
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • SFF-8643 plug, angled > U.2 SFF-8639 plug
  • Measures
    • Cable length
    • 0.75 m