Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84819 :: U.2 SFF-8643 plug>SFF-8639 plug+SATA 50 cm

Item-No.: DELOCK 84819
Design:

€69,95




DELOCK 84819

  • Product Description
  • Technical information
  • General
    • Type
    • SATA/SAS adapter
    • Design
    • SFF-8643 plug > SFF-8639 plug + SATA power socket
  • Measures
    • Cable length
    • 0.5 m
The cable enables the connection between e.g. an SSD with U.2 interface and an M.2 NGFF converter equipped with a SFF-8643 port.

Specification
  • Connector: SFF-8643 Plug > U.2 SFF-8639 Plug + SATA 15 Pin jack
  • Data transfer rate up to 2 GB/s (PCI Express Rev. 2.0) resp. 4 GB/s (PCI Express Rev. 3.0)
  • Wire gauge: 30 AWG data line, 24 AWG power line
  • Supports NVM Express (NVMe)
  • Colour: black
  • length without Connector: data cable ca. 50 cm, power cable ca. 5 cm


System requirements
  • A free SFF-8643 interface
  • SSD with U.2 port


Package content
  • Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 84819
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA/SAS adapter
    • Design
    • SFF-8643 plug > SFF-8639 plug + SATA power socket
  • Measures
    • Cable length
    • 0.5 m