Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84792 :: Cable Slim SATA 13 Pin Bu > 7 Pin + 5 V 100 cm

Item-No.: DELOCK 84792
Design:

Cable length:

€3,45




DELOCK 84792

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • 13-pin SATA socket <> 7-pin SATA plug, Molex
  • Measures
    • Cable length
    • 1.0 m
This Slim SATA cable by Delock can be used for connecting devices with Slim SATA port, e.g. CD / DVD drives.

Specification
  • Connector: Slim SATA 7+6 Pin Socket > SATA 7 Pin + 2 pin power male
  • Voltage: 5 V
  • Length: ca. 100 cm


System requirements
  • a free port SATA 7 Pin Port
  • A free power port


Package content
  • Slim SATA Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 84792
Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • 13-pin SATA socket <> 7-pin SATA plug, Molex
  • Measures
    • Cable length
    • 1.0 m