Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84432 :: eSATAp > SATA 22-pin cable with retract function

Item-No.: DELOCK 84432
€7,90




DELOCK 84432

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • eSATAp <> SATA 22pin
    • Assembly
    • Roll-up function
  • Measures
    • Cable length
    • 1.0 m

This Power over eSATA cable can be used to connect your 2½" HDD with a SATA 22-pin connection externally to a free Power over eSATA (eSATAp) port. The Power over eSATA port combines eSATA and USB in one and supplies 5 V of power via the integrated USB interface. In addition, the one-touch automatic retract function rolls up the cable for stowing away in notebook bags.
Suitable for article 47178/47197

Technical data
• For 2" SATA HDD (5 V)
• Connectors: Power over eSATA (eSATAp) > SATA 22-pin
• Flat ribbon cable with retract function
• Power supply, 5 V
• Cable length: approx. 1.20m

System requirements
• Notebook or PC with one free Power over eSATA port

Package contents
• Cable

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 84432
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • eSATAp <> SATA 22pin
    • Assembly
    • Roll-up function
  • Measures
    • Cable length
    • 1.0 m