Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84420 :: Cable Power SATA > 4Pin St + 4 Pin Signal

Item-No.: DELOCK 84420
€4,20




DELOCK 84420

  • Product Description
  • Technical information
  • General
    • Type
    • Power adapter
    • Design
    • 15-pin SATA plug <> 4-pin Molex, 4-pin signal
  • Measures
    • Cable length
    • 0.12 m
This power cable by Delock converts the Molex 4pin interface into a SATA Power 15pin, in order to supply power to your SATA HDD. Furthermore the additional 4pin connector can be used as connection e.g. for LED signal.

Specification
  • power connector Adaptor for SATA HDD
  • connector : SATA 15pin straight > Molex 4pin straight + 4pin - 5Volt
  • Cable length : ca. 12cm (without connector)


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 84420
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power adapter
    • Design
    • 15-pin SATA plug <> 4-pin Molex, 4-pin signal
  • Measures
    • Cable length
    • 0.12 m