reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84413 :: eSATAp > slimline SATA 13-pin 0.5-m cable

Item-No.: DELOCK 84413
Design:

Cable length:

€9,95




DELOCK 84413

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • eSATAp <> Slimline SATA13pin
  • Measures
    • Cable length
    • 0.5 m

This Power over eSATA cable can be used to connect your DVD drive with a slimline SATA connection externally to a free Power over eSATA (eSATAp) port. The Power over eSATA port combines eSATA and USB and supplies power via the integrated USB interface. This eliminates the need for an additional power supply unit for this application.

Technical data
• For slimline SATA DVD drives (5 V)
• Connectors: Power over eSATA (eSATAp) > slimline SATA 13-pin (7 +6-pin)
• Power supply, 5 V
• Cable length: 0.5m

System requirements
• Notebook or PC with one free Power over eSATA port

Package contents
• Cable

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 84413
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • eSATAp <> Slimline SATA13pin
  • Measures
    • Cable length
    • 0.5 m