Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84412 :: eSATAp > SATA 22-pin 2½" - 3½" HDD 1-m cable

Item-No.: DELOCK 84412
Design:

€9,90




DELOCK 84412

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • eSATAp <> SATA 22pin 2½" - 3½" HDD
  • Measures
    • Cable length
    • 1.0 m

This Power over eSATA to SATA 22-pin cable can be used to connect your 2.5" or 3.5" SATA hard drive externally to any free Power over (eSATAp) port. The Power over eSATA port combines eSATA and USB in one and supplies 5 V of power via the integrated USB interface. This eliminates the need for an additional power supply unit when operating a 2.5" HDD. To connect a 3.5" HDD, simply connect the Molex plug with a power supply unit.

Note:
For 3.5" HDDs > connect a power supply unit!
For 2.5" HDDs > do not connect a power supply unit!

Technical data
• Connectors: Power over eSATA (eSATAp) > SATA 22-pin + 4-pin Molex
• Power supply: 5 V/12 V
• Cable length: 1m

System requirements
• Notebook or PC with one free Power over eSATA port

Package contents
• Cable

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 84412
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • eSATAp <> SATA 22pin 2½" - 3½" HDD
  • Measures
    • Cable length
    • 1.0 m