Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84402 :: eSATAp 12 V > SATA 22-pin 2.5"/3.5" HDD 0.5-m cable

Item-No.: DELOCK 84402
Design:

€8,95




DELOCK 84402

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • eSATAp 12V <> SATA 22pin 2.5"/ 3.5"HDD
  • Measures
    • Cable length
    • 0.5 m

This Power over eSATA to SATA 22-pin cable can be used to connect your 2.5" or 3.5" SATA hard drive externally to any free Power over (eSATAp) port. This Power over eSATA connector combines eSATA and USB and supplies 12 V of power via the gold-plated sides. This eliminates the need for an additional power supply unit when operating a 2.5" or 3.5" HDD. The cable can also be plugged into a simple 5-V eSATAp port so only the 5-V voltage required for a 2.5" HDD is provided.

Technical data
• Connectors: Power over eSATA (eSATAp) > SATA 22-pin
• Power supply: 5 V or 12 v
• Cable length: 0.5 m

System requirements
• Notebook or PC with one free Power over eSATA 5-V or 12-V port

Package contents
• Cable

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 84402
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • eSATAp 12V <> SATA 22pin 2.5"/ 3.5"HDD
  • Measures
    • Cable length
    • 0.5 m