reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84397 :: Power over eSATA > SATA 22-pin 1-m cable

Item-No.: DELOCK 84397
Design:

Cable length:

€9,95




DELOCK 84397

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • Power Over eSATA <> SATA 22pin
  • Measures
    • Cable length
    • 1.0 m

This Delock connection cable can also be used to connect your 2.5" SATA hard disk via the Power over eSATA port of your notebook or PC. No additional power supply unit is required for this application as the Power over eSATA connector supplies your hard drive with a voltage of 5 V via the built-in USB interface.
> Suitable for article 47178 enclosure slot 2.5" SATA

Technical data
• For 2.5" SATA HDDs
• Connectors: Power over eSATA (eSATAp)
SATA 22-pin (7-pin data + 15-pin power)
• Data transfer rate: USB 2.0 up to 480 Mbps
eSATA up to 3 Gbps
• Voltage: 5 V Power over eSATA
• Cable length: 1m

System requirements
• PC or notebook with one free Power over eSATA port

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 84397
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • Power Over eSATA <> SATA 22pin
  • Measures
    • Cable length
    • 1.0 m