Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84396 :: Power over eSATA > SATA 22-pin 0.5-m cable

Item-No.: DELOCK 84396
Design:

Cable length:

€8,95




DELOCK 84396

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • Power Over eSATA <> SATA 22pin
  • Measures
    • Cable length
    • 0.5 m
This Delock connection cable can be used to connect your 2.5" SATA hard disk via the Power over eSATA port of your notebook or PC. No additional power supply unit is required for this application as the Power over eSATA connector supplies your hard drive with a voltage of 5 V via the built-in USB interface.
> Suitable for article 47178 enclosure slot 2.5" SATA

Technical data
• For 2.5" SATA HDDs
• Connectors: Power over eSATA (eSATAp)
SATA 22-pin (7-pin data + 15-pin power)
• Data transfer rate: USB 2.0 up to 480 Mbps
eSATA up to 3 Gbps
• Voltage: 5 V Power over eSATA
• Cable length: 0.5m

System requirements
• PC or notebook with one free Power over eSATA port

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 84396
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • Power Over eSATA <> SATA 22pin
  • Measures
    • Cable length
    • 0.5 m