Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84389 :: Power over eSATA extension cable, 1 m

Item-No.: DELOCK 84389
€5,95
Category of goods: 1 = discountable

DELOCK 84389

  • Product Description
  • Technical information
  • General
    • Type
    • Power over eSATA extension cable
    • Design
    • Power-over-eSATA > eSATA
    • Assembly
    • External
  • Measures
    • Cable length
    • 1.0 m
  • Interfaces
    • Connection
    • Plug/socket

This 1-m Power over eSATA extension cable is used to connect Power over eSATA devices and standard USB and eSATA devices, such as external enclosures, card readers, adapters etc. This connection combines an eSATA and USB interface in one and can supply power via the integrated USB interface if a Power over eSATA device is connected with this cable.

Technical data
• Connector: Power over eSATA plug-socket
• Connector for Power over eSATA, USB and eSATA devices
• Cable length: 1m
• Data transfer rate: eSATA 3 Gbps
USB 480 Mbps
• Colour: black

System requirements
• One free Power over eSATA or eSATA connection



Manufacturer : DELOCK
Factory number : 84389
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power over eSATA extension cable
    • Design
    • Power-over-eSATA > eSATA
    • Assembly
    • External
  • Measures
    • Cable length
    • 1.0 m
  • Interfaces
    • Connection
    • Plug/socket
Datasheet/manual