Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84387 :: Power over eSATA Y-cable > USB, eSATA, 1 m

Item-No.: DELOCK 84387
Design:

€7,50
Category of goods: 1 = discountable

DELOCK 84387

  • Product Description
  • Technical information
  • General
    • Type
    • Power over eSATA cable
    • Design
    • Power-over-eSATA > eSATA/USB
    • Assembly
    • External
  • Measures
    • Cable length
    • 1.0 m

This 1-m Power over eSATA Y-cable is used for simultaneous connection of standard USB and eSATA devices, such as external enclosures, card readers, adapters etc. The Power over eSATA connection combines an eSATA and USB interface in one.

Technical data
• Connector: Power over eSATA > USB and eSATA
• Connection for USB and eSATA devices
• Cable length: 1m
• Data transfer rate: eSATA 3 Gbps
USB 480 Mbps
• Colour: black

System requirements
• One free Power over eSATA or eSATA connection



Manufacturer : DELOCK
Factory number : 84387
Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power over eSATA cable
    • Design
    • Power-over-eSATA > eSATA/USB
    • Assembly
    • External
  • Measures
    • Cable length
    • 1.0 m
Datasheet/manual