Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84386 :: Power over eSATA cable, plug to plug, 1 m

Item-No.: DELOCK 84386
Design:

€6,45
Category of goods: 1 = discountable

DELOCK 84386

  • Product Description
  • Technical information
  • General
    • Type
    • Power over eSATA cable
    • Design
    • Mini SAS HD x 4 SFF-8643 male angled
    • Assembly
    • External
  • Measures
    • Cable length
    • 1.0 m

This 1-m Power over eSATA cable is used to connect various Power over eSATA devices, such as external enclosures etc. This connection combines an eSATA and USB interface in one and can supply power via the integrated USB interface if a Power over eSATA device is connected with this cable.

Technical data
• Connector: Power over eSATA plug-to-plug
• Cable length: 1m
• Data transfer rate: eSATA 3 Gbps
• Colour: black

System requirements
• Device with Power over eSATA or eSATA connector



Manufacturer : DELOCK
Factory number : 84386
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power over eSATA cable
    • Design
    • Mini SAS HD x 4 SFF-8643 male angled
    • Assembly
    • External
  • Measures
    • Cable length
    • 1.0 m
Datasheet/manual