Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84385 :: Micro SATA 16 Pin Verlängerung 30cm

Item-No.: DELOCK 84385
Design:

€8,20




DELOCK 84385

  • Product Description
  • Technical information
  • General
    • Type
    • Micro SATA cable
    • Design
    • Micro SATA plug <> micro SATA plug
  • Measures
    • Cable length
    • 0.3 m
This Micro SATA cable by Delock enables you extend the cable for connecting a 1.8? hard disk drives with Micro SATA port.

Specification
  • Connector: Micro SATA 16 pin male > Micro SATA 16 Pin Socket
  • Contacts gold plated
  • length: ca. 30 cm


System requirements
  • A free Micro SATA interface


Package content
  • Micro SATA Extension cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 84385
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro SATA cable
    • Design
    • Micro SATA plug <> micro SATA plug
  • Measures
    • Cable length
    • 0.3 m