Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84377 :: Cable slim SATA 13 Pin St > 7 Pin + 5 V 30cm

Item-No.: DELOCK 84377
Design:

€3,70




DELOCK 84377

  • Product Description
  • Technical information
  • General
    • Type
    • Slim SATA cable
    • Design
    • Slim SATA plug <> SATA plug
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.3 m
This SATA Slimline ALL-in-One cable by Delock can be used for connecting devices with SATA Slimline port, e.g. like CD/DVD drives.

Specification
  • SATA Slimline 7+6 pin Plug + 2pin Power > SATA 7pin
  • Spannung 5V
  • Gold connectors
  • Length: 30cm


Package content
SATA Slimline Cable

Package
Poly Bag



Manufacturer : DELOCK
Factory number : 84377
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Slim SATA cable
    • Design
    • Slim SATA plug <> SATA plug
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.3 m