Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84290 :: Cable eSATA > SATA 100cm

Item-No.: DELOCK 84290
€4,76




DELOCK 84290

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • eSATA plug <> SATA plug
    • Colour
    • Black
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • SATA 3 Gb/s
This eSATA cable is especially made for connecting external SATA devices, e.g. external HDD-enclosure as well as for connections to adapter, PCI cards, Express cards, etc.

Specification
  • eSATA specification
  • Data transfer rateup to 3Gbps
  • Length: 100cm
  • Connector: SATA Plug to eSATA Plug


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 84290
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • eSATA plug <> SATA plug
    • Colour
    • Black
  • Measures
    • Cable length
    • 1.0 m
  • Specials
    • Specification
    • SATA 3 Gb/s