Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84230 :: Cable SATA 22pin > 7pin+4pin Power

Item-No.: DELOCK 84230
Cable length:

€2,70




DELOCK 84230

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • 22-pin SATA plug <> SATA plug + 4-pin Molex
  • Measures
    • Cable length
    • 0.4 m
  • Specials
    • Specification
    • SATA 3 Gb/s
This SATA cable by Delock enables you to run different SATA drives, e.g. SATAHDD. The Combo-connector combines data- and power cable to one SATA connector. Just connect the SATA cable to the mainboard and the power cable to a power supply with 4pin female Molex port.

Specification
  • Data transfer rateSATA up to 3 Gbps
  • Length: ca. 40 cm (incl. connector)
  • Connector: Molex 4 pin power, SATA 7 pin data, SATA 22 pin data + power


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 84230
Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • 22-pin SATA plug <> SATA plug + 4-pin Molex
  • Measures
    • Cable length
    • 0.4 m
  • Specials
    • Specification
    • SATA 3 Gb/s