Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84223 :: Cable SATA 50cm red un/ge

Item-No.: DELOCK 84223
Design:

€1,20




DELOCK 84223

  • Product Description
  • Technical information
  • General
    • Type
    • SATA II cable
    • Design
    • SATA plug <> SATA plug, angled downwards
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • SATA 3 Gb/s
This SATA cable by Delock enables the internal connection of various SATA devices, e.g. HDDs, controller cards or Flash memories. atm Anschließen einer Festplatte wird das SATA Cable nach down weggeführt.

Technsiche Daten
  • SATA II specification
  • Data transfer rateSATA up to 3Gbps
  • Length: 50cm
  • Connector: down / straight


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 84223
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA II cable
    • Design
    • SATA plug <> SATA plug, angled downwards
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • SATA 3 Gb/s