Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83958 :: SATA 6 Gb/s male>male lft. ang. 20 cm yellow

Item-No.: DELOCK 83958
Design:

Colour:

Cable length:

€1,45




DELOCK 83958

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • SATA connector > SATA connector left-angled
    • Assembly
    • Metal clips
    • Colour
    • Yellow
  • Measures
    • Cable length
    • 0.2 m
This SATA cable by Delock enables the internal connection of various SATA devices, e.g. HDDs, controller cards or Flash memories. It complies with the latest standard and provides a data transfer rate of up to 6 Gb/s. It is downwards compatible to the previous SATA versions, but can then only reach the respective transfer speed. When connecting this cable to a HDD the cable will be lead to the left. The metal clips on the connectors ensure that the cable reliably clicks into place.
Specification
• Connector:
SATA 6 Gb/s 7 pin male straight >
SATA 6 Gb/s 7 pin male left angled
• Data transfer rate up to 6 Gb/s
• Downwards compatible to SATA 1.5 Gb/s and 3 Gb/s
• Cable gauge: 26 AWG
• Colour:
Cable: yellow
Connector: black
• With metal clips
• Length incl. connector: ca. 20 cm
System requirements
• A free SATA port
Package content
• SATA cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83958
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • SATA connector > SATA connector left-angled
    • Assembly
    • Metal clips
    • Colour
    • Yellow
  • Measures
    • Cable length
    • 0.2 m