Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83911 :: Micro SATA > SATA 7pin+2pin Power 5V 30cm

Item-No.: DELOCK 83911
Cable length:

€4,50




DELOCK 83911

  • Product Description
  • Technical information
  • General
    • Type
    • SATA adapter
    • Design
    • Micro SATA angled plug > SATA 7-pin + 2-pin
    • Assembly
    • Data/power cable + 1 SATA hard drives
  • Measures
    • Cable length
    • 0.3 m
This Micro SATA cable by Delock enables the connection of 1.8? hard disk drives with 5 V with Micro SATA port.
Specification
• Connector: Micro SATA 16 pin male angled > SATA 7 pin + 2 pin power
• Voltage: 5 V
• Cable gauge:
26 AWG data line
20 AWG power line
• Contacts gold-plated
• Length: ca. 30 cm
System requirements
• A free SATA 7 pin port
• A free power interface
Package content
• Micro SATA cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83911
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA adapter
    • Design
    • Micro SATA angled plug > SATA 7-pin + 2-pin
    • Assembly
    • Data/power cable + 1 SATA hard drives
  • Measures
    • Cable length
    • 0.3 m