Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83879 :: Power Cable SATA 15 pin male > 4 pin floppy male 60 cm

Item-No.: DELOCK 83879
Cable length:

€2,50




83879

  • Product Description
  • Technical information
  • General
    • Type
    • Power cable
    • Design
    • SATA plug > 4-pin floppy plug
  • Measures
    • Cable length
    • 0.6 m
This power cable by Delock can be connected to a 4 pin floppy power connector of a power supply unit and enables the power supply of a drive with SATA 15 pin interface.
Specification
• Connector: 15 pin SATA power connector male > 4 pin floppy male
• Cable gauge: 20 AWG
• Length: ca. 60 cm (incl. connector)
System requirements
• Power supply with 4 pin floppy power connector female
Package content
• Power cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83879
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power cable
    • Design
    • SATA plug > 4-pin floppy plug
  • Measures
    • Cable length
    • 0.6 m