Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83834 :: Cable SATA FLEXI 6 Gb/s 30 cm red metal

Item-No.: DELOCK 83834
Colour:

Cable length:

€3,00




DELOCK 83834

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • SATA plug > SATA plug
    • Assembly
    • FLEXI cable
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.3 m
The new Delock SATA Flexi cables were specifically designed to be used in tight spaces in chassis. They are ultra-flexible and can be bent or kinked as required, even knots are possible. Another advantage is the extreme durability that prevents breakage or material weakness of the cables. By using the SATA Flexi cables, angled connectors are no longer necessary; the connectors can be easily bent in every desired direction. The short connectors provide more flexibility in tight spaces and are practical to use, and the metal clips ensure that the cables reliably click into place. The cables support data transfer rates of up to 6 Gb/s and are downwards compatible to previous SATA versions.
Specification
• Connector:
SATA 6 Gb/s 7 pin male straight >
SATA 6 Gb/s 7 pin male straight
• Data transfer rate up to 6 Gb/s
• Downwards compatible to SATA 1.5 Gb/s and 3 Gb/s
• Cable gauge: 28 AWG
• Colour:
Cable: red
Connector: black
• With metal clips
• Cable length: ca. 30 cm
System requirements
• One free SATA port
Package content
• SATA FLEXI cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83834
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • SATA plug > SATA plug
    • Assembly
    • FLEXI cable
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.3 m