Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83821 :: Cable Power 4 pin male > 4 pin floppy female 40 cm

Item-No.: DELOCK 83821
Cable length:

€1,50




83821

  • Product Description
  • Technical information
  • General
    • Type
    • Power adapter
    • Design
    • 4-pin plug > 4-pin floppy socket
  • Measures
    • Cable length
    • 0.4 m
This power cable by Delock can be connected to a 4 pin power port of a power supply and can supply power to a floppy drive.
Specification
• Connector: 4 pin power connector male > 4 pin floppy female
• Cable gauge: 18 AWG
• Length: ca. 40 cm (incl. connectors)
System requirements
• Power supply with 4 pin power port
Package content
• Power cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83821
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power adapter
    • Design
    • 4-pin plug > 4-pin floppy socket
  • Measures
    • Cable length
    • 0.4 m