Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83799 :: Extension Cable Slim SATA male > fem. 100 cm

Item-No.: DELOCK 83799
Cable length:

€5,70




DELOCK 83799

  • Product Description
  • Technical information
  • General
    • Type
    • Slim SATA extension
    • Design
    • Slim SATA plug > socket
  • Measures
    • Cable length
    • 1.0 m
This cable by Delock enables the extension of the Slim SATA interface and can be used for connection of devices with Slim SATA port e.g. CD / DVD drives.
Specification
• Connector: Slim SATA 13 pin male > Slim SATA 13 pin female
• Cable gauge:
26 AWG data line
18 AWG power line
• Gold-plated connector
• Data transfer rate up to 6 Gb/s
• Length: ca. 100 cm
System requirements
• A free Slim SATA interface
Package content
• Slim SATA cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83799
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Slim SATA extension
    • Design
    • Slim SATA plug > socket
  • Measures
    • Cable length
    • 1.0 m