Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83795 :: Cable Micro SATA male + 2 pin Power 5 V > SATA 7 pin 60 cm

Item-No.: DELOCK 83795
€3,95




83795

  • Product Description
  • Technical information
  • General
    • Type
    • Micro SATA cable
    • Design
    • Micro SATA plug + 2-pin power 5 V > SATA 7-pin
  • Measures
    • Cable length
    • 0.6 m
This Micro SATA cable by Delock enables you to connect 1.8“ hard disk drives with Micro SATA port.
Specification
• Connector: Micro SATA 16 pin male + 2 pin power > SATA 7 pin
• Voltage: 5 V
• Contacts gold-plated
• Length: ca. 60 cm
System requirements
• A free SATA 7 pin port
• A free power interface
Package content
• Micro SATA cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83795
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro SATA cable
    • Design
    • Micro SATA plug + 2-pin power 5 V > SATA 7-pin
  • Measures
    • Cable length
    • 0.6 m