Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83775 :: PCI Express 6-pin socket > 8-pin plug

Item-No.: DELOCK 83775
€1,95
Category of goods: 1 = discountable

DELOCK 83775

  • Product Description
  • Technical information
  • General
    • Type
    • PCI-E power cable
    • Design
    • 6-pin PCIe plug > 8-pin plug
    • Assembly
    • External
  • Measures
    • Cable length
    • 0.2 m
Delock power cable, PCI Express 6-pin socket > 8-pin plug

This Delock power cable converts a PCI Express 6-pin connector to a PCI Express 8-pin connector. It is used to power PCIe cards with an 8-pin connector.

Technical data
  • Connectors: PCI Express 6-pin socket > PCI Express 8-pin plug
  • Wire gauge: 18 AWG
  • Length: approx. 20 cm


System requirements
  • Power adapter with 6-pin connector


Package contents
  • PCIe power cable



Manufacturer : DELOCK
Factory number : 83775
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCI-E power cable
    • Design
    • 6-pin PCIe plug > 8-pin plug
    • Assembly
    • External
  • Measures
    • Cable length
    • 0.2 m