Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83705 :: Power Cable PCI Express 8 pin male>2x4 pin male

Item-No.: DELOCK 83705
€2,95




DELOCK 83705

  • Product Description
  • Technical information
  • General
    • Type
    • Y power cable
    • Design
    • 2x Molex > 8-pin PCIe
    • Colour
    • violet
  • Measures
    • Cable length
    • 0.15 m
This Delock power cable provides power for PCI Express cards, e.g. PCI Express graphic cards.

Specification
• Connector: 1 x PCI Express 8 pin male > 2 x 4 pin male
• Cable gauge: 18 AWG
• Inner conductor: tinned copper
• Voltage: 12 V
• Cable with textile shielding for protection of the cable
• Colour:
Cable purple
Connector: black
• Length: ca. 15 cm

System requirements
• Two free 4 pin connector

Package content
• PCIe power cable



Manufacturer : DELOCK
Factory number : 83705
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Y power cable
    • Design
    • 2x Molex > 8-pin PCIe
    • Colour
    • violet
  • Measures
    • Cable length
    • 0.15 m