Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83702 :: Extension Power cable 8 pin EPS Delock

Item-No.: DELOCK 83702
€3,95




8 Pin EPS Stecker > 8 Pin EPS Buchse 30cm

  • Product Description
  • Technical information
  • General
    • Type
    • Extension
    • Design
    • 8-pin EPS plug > 8-pin EPS socket
    • Colour
    • violet
  • Measures
    • Cable length
    • 0.3 m
    • Length
    • 300 mm
This extension cable by Delock can be used for power supply of your mainboard with 8 pin EPS interface.

Specification
• Connector: 8 pin EPS male > 8 pin EPS female
• Cable gauge: 18 AWG
• Inner conductor: tinned copper
• Voltage: 12 V
• Cable with textile shielding for protection of the cable
• Colour: Cable purple, Connector: black
• Length: ca. 30 cm

System requirements
• A free 8 pin EPS interface

Package content
• Power cable

Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83702
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extension
    • Design
    • 8-pin EPS plug > 8-pin EPS socket
    • Colour
    • violet
  • Measures
    • Cable length
    • 0.3 m
    • Length
    • 300 mm