Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83690 :: SATA 6 Gb/s 30-cm purple straight/straight metal cable

Item-No.: DELOCK 83690
Cable length:

€4,95




DELOCK 83690

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • SATA 6 Gb/s
    • Assembly
    • Straight/straight
    • Colour
    • violet
  • Measures
    • Cable length
    • 0.3 m

This high-quality Delock SATA cable is used for internal connection of various devices, such as hard disks, controller cards etc. It has a nylon braided sheath and gold-plated metal clips which snap into place when connecting the cable.

Technical data
• Connectors:
SATA 6 Gb/s 7-pin straight plug >
SATA 6 Gb/s 7-pin straight plug
• Data transfer rates of up to 6 Gb/s
• Backwards compatible with SATA 1.5 Gb/s and 3 Gb/s
• Wire gauge:
28 AWG earth line
26 AWG data line
• Nylon braid
• Colour:
Cable: purple
Connectors: black
• Gold-plated metal clips

Package contents
• SATA cable



Manufacturer : DELOCK
Factory number : 83690
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • SATA 6 Gb/s
    • Assembly
    • Straight/straight
    • Colour
    • violet
  • Measures
    • Cable length
    • 0.3 m