Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83659 :: Power Cable 2 pin male > 3 pin female (fan) 30 cm

Item-No.: DELOCK 83659
€0,95




83659

  • Product Description
  • Technical information
  • General
    • Type
    • Power cable
    • Design
    • 2-pin plug > 3-pin socket
  • Measures
    • Cable length
    • 0.30 m
This cable by Delock can be used for power supply of a fan or CPU cooler with 3 pin male connector directly through a power suppy unit with 2 pin interface.
Specification
• Connector: 2 pin male > 3 pin female
• Length: ca. 30 cm (incl. connector)
System requirements
• Power supply unit with a free 2 pin female interface
Package content
• Cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83659
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power cable
    • Design
    • 2-pin plug > 3-pin socket
  • Measures
    • Cable length
    • 0.30 m