Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83653 :: 8-pin EPS extension (splittable) plug/socket, 44 cm

Item-No.: DELOCK 83653
€3,95




DELOCK 83653

  • Product Description
  • Technical information
  • General
    • Type
    • Power supply extension
    • Design
    • 8-pin EPS plug > 8-pin EPS socket
    • Assembly
    • Divisible
  • Measures
    • Cable length
    • 0.44 m

Power cable, 8-pin EPS extension (splittable) plug/socket, 44 cm

This Delock power cable is used to extend 8-pin EPS interfaces and can be used, for example, when connecting a motherboard.
The 8-pin EPS connector can also be split into two 4-pin plugs. This enables power to be supplied to a motherboard via the 4-pin connector.

Technical data
  • Connectors: 8-pin EPS plug > 8-pin EPS socket

  • 8-pin EPS plug can be split into 2 x 4-pin plugs

  • Wire gauge: 20 AWG

  • Braided shield

  • Voltage: 12 V

  • Length: approx. 44 cm


System requirements
  • One free 8-pin EPS connector or 4-pin socket on the motherboard


Package contents
  • Power cable




Manufacturer : DELOCK
Factory number : 83653
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power supply extension
    • Design
    • 8-pin EPS plug > 8-pin EPS socket
    • Assembly
    • Divisible
  • Measures
    • Cable length
    • 0.44 m