Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83643 :: Mini SAS HD SFF-8643 > mini SAS HD SFF-8643, 1 m

Item-No.: DELOCK 83643
Design:

€27,95




DELOCK 83643

  • Product Description
  • Technical information
  • General
    • Type
    • SAS cable
    • Design
    • mini SAS HD SFF-8643 > mini SAS HD SFF-8643
    • Assembly
    • Straight/straight
  • Measures
    • Cable length
    • 1.0 m

Mini SAS HD SFF-8643 > mini SAS HD SFF-8643 angled, 1 m

This Delock SAS cable is used to connect various devices with mini SAS HD interfaces. For example, a backplane with multiple hard drives can be connected to a controller using only one cable.

Technical data
• Connectors:
Mini SAS HD x 4 SFF-8643 plug >
Mini SAS HD x 4 SFF-8643 angled plug
• 12 Gb/s serial attached SCSI cable (SAS) specification
• Wire gauge: 30 AWG
• Data transfer rates of up to 12 Gb/s
• Cable for internal connection
• Cable length: approx. 1 m

System requirements
• One free mini SAS HD interface

Package contents
• Mini SAS HD cable



Manufacturer : DELOCK
Factory number : 83643
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • SAS cable
    • Design
    • mini SAS HD SFF-8643 > mini SAS HD SFF-8643
    • Assembly
    • Straight/straight
  • Measures
    • Cable length
    • 1.0 m