Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83571 :: Mini SAS 26-pin to mini SAS 26-pin (SFF 8088), 2 m

Item-No.: DELOCK 83571
Cable length:

€49,95




DELOCK 83571

  • Product Description
  • Technical information
  • General
    • Type
    • SAS cable
    • Design
    • 26-pin mini SAS to 26-pin mini SAS
    • Assembly
    • Straight/straight
    • Cable type
    • External
  • Measures
    • Cable length
    • 2.0 m

Mini SAS 26-pin SFF-8088 > mini SAS 26-pin SFF-8088, 2 m

This Delock SAS cable is used, for example, to connect external drives to controllers with SAS SFF-8088 connectors.

Connectors:
  • Mini SAS SFF-8088 plug > Mini SAS SFF-8088 plug

  • 6 Gb/s serial attached SCSI cable (SAS) specification

  • Wire gauge: 28 AWG

  • Cable for external connection


System requirements
  • One free mini SAS interface




Manufacturer : DELOCK
Factory number : 83571
Package weight : 0.227 kg
RoHS : conform
Technical information
  • General
    • Type
    • SAS cable
    • Design
    • 26-pin mini SAS to 26-pin mini SAS
    • Assembly
    • Straight/straight
    • Cable type
    • External
  • Measures
    • Cable length
    • 2.0 m