Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83505 :: SATA FLEXI 6 Gb/s 70 cm cable, white, metal

Item-No.: DELOCK 83505
Cable length:

€2,95




SATA FLEXI 6 Gb/s 70 cm weiß Metall

  • Product Description
  • Technical information
  • General
    • Type
    • SATA FLEXI cable
    • Design
    • 2x SATA plug
    • Colour
    • White
  • Measures
    • Cable length
    • 0.7 m

SATA FLEXI cables are designed for use in tight spaces inside enclosures. They are ultra-flexible and can be bent and kinked as required, or even knotted. Their extreme durability is a further advantage and protects the cables from breakage or material weakness. Using SATA FLEXI cables eliminates the need to use angled connectors. Simply bend the plugs in the desired direction. The convenient, extra-short plugs also provide additional room even in restricted spaces. The metal clips ensure that the connectors snap securely into place. These cables support data transfer rates of up to 6 Gb/s and are backwards compatible with previous SATA versions.

Technical data
• Connectors:
SATA 6 Gb/s 7-pin straight plug >
SATA 6 Gb/s 7-pin straight plug
• Data transfer rates of up to 6 Gb/s
• Backwards compatible with SATA 1.5 Gb/s and 3 Gb/s
• Wire gauge: 28 AWG
• Colour:
Cable: white
Connectors: black
• With metal clips
• Cable length: approx. 70 cm

System requirements
• A free SATA port

Package contents
• 1 x SATA FLEXI cable



Manufacturer : DELOCK
Factory number : 83505
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA FLEXI cable
    • Design
    • 2x SATA plug
    • Colour
    • White
  • Measures
    • Cable length
    • 0.7 m