Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83433 :: PCI Express power supply 6-pin socket>2 x 8-pin plug

Item-No.: DELOCK 83433
Cable length:

€3,95
Category of goods: 1 = discountable

DELOCK 83433

  • Product Description
  • Technical information
  • General
    • Type
    • PCI-E Y power cable
    • Design
    • For 1x 6-pin PCI-E
    • Assembly
    • Internal
  • Measures
    • Cable length
    • 0.3 m

This Delock power cable is used to power PCI Express cards with high power consumption and which feature two 8-pin or two 6-pin power connectors, such as graphics cards. Two pins can be disconnected from the two 8-pin connectors to create 6-pin PCIe connectors.

Technical data
• Connectors:
1 x PCI Express 6-pin power supply socket >
2 x PCI Express 8-pin (6+2) power supply plug
• 12 V power supply
• Cable length (including connectors): approx. 30 cm

System requirements
• Power supply unit with 6-pin PCIe power supply plug

Package contents
• PCIe power cable



Manufacturer : DELOCK
Factory number : 83433
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCI-E Y power cable
    • Design
    • For 1x 6-pin PCI-E
    • Assembly
    • Internal
  • Measures
    • Cable length
    • 0.3 m