Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83410 :: 8 Pin EPS > 2x 4 Pin Molex

Item-No.: DELOCK 83410
Design:

€2,00




DELOCK 83410

  • Product Description
  • Technical information
  • General
    • Type
    • Power Y-cable
    • Design
    • 8-pin EPS socket <> 4-pin Molex plug
  • Measures
    • Cable length
    • 0.15 m
Use this Delock power cable to connect it to your mainboard with 8 pin EPS interface and to a power supply with 4 pin Molex connector. Wenn der Strombedarf des Mainboards sehr hoch ist, müssen Sie atde Molex Plug an Ihr Power supply anschließen.

Specification
  • Connector: Power 8 Pin EPS Socket > 2x 4 Pin Molex Plug
  • power cable für Mainboard
  • Cable gauge: AWG 18
  • For 12 V power supply
  • length incl. Connector: ca. 15 cm


Package content
  • Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83410
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power Y-cable
    • Design
    • 8-pin EPS socket <> 4-pin Molex plug
  • Measures
    • Cable length
    • 0.15 m