reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83391 :: miniSAS HD SFF-8643>4xSAS SFF-8482 +Power 1m

Item-No.: DELOCK 83391
Design:

€39,95




DELOCK 83391

  • Product Description
  • Technical information
  • General
    • Type
    • SAS cable
    • Design
    • mini SAS HD SFF-8643 <> 4x SAS SFF-8482 + Power
  • Measures
    • Cable length
    • 1.0 m
This SAS cable by Delock enables you to connect 4 SAS SFF-8482 or SATA drives to a Mini SAS HD SFF-8643 controller.

Specification
  • Connector: Host: 1x Mini SAS HD SFF-8643 Plug > Device: 4x SAS SFF-8482 Socket
  • 4x power connector
  • 1x Sideband
  • 6 Gb/s Serial Attached SCSI Cable (SAS) specification
  • compatible zu SATA Laufwerken
  • Cable for internal connection
  • Length: ca. 1 m


System requirements
  • A free Mini SAS interface


Package content
  • Mini SAS Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83391
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • SAS cable
    • Design
    • mini SAS HD SFF-8643 <> 4x SAS SFF-8482 + Power
  • Measures
    • Cable length
    • 1.0 m